Metrix MX 22 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
369-6654
Mfr. Part No.:
MX0022-Z
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 22

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Maximum Frequency

4MHz

Safety Category Level

CAT III

Best DC Voltage Accuracy

±0.3% + 2 Digits

Length

80mm

Best Resistance Measurement Accuracy

±0.5% + 4 Digits

Dimensions

80 x 35 x 170mm

Best AC Voltage Accuracy

±1% + 4 Digits

Width

35mm

Best AC Current Accuracy

±1.2% + 5 Digits

Battery Type

9V

Height

170mm

Weight

285g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600V

Not Applicable

COO (Country of Origin):
FR