Agilent Technologies 34405A Bench VFD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
- RS stock no.:
- 501-358
- Mfr. Part No.:
- 34405A
- Manufacturer:
- Agilent Technologies
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 21,497.64
(exc. VAT)
R 24,722.29
(inc. VAT)
- RS stock no.:
- 501-358
- Mfr. Part No.:
- 34405A
- Manufacturer:
- Agilent Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Agilent Technologies | |
| Multimeter Type | Bench | |
| Display Type | VFD | |
| Model Number p | 34405A | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 100MΩ | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Temperature Measurement | +150°C | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Maximum Frequency | 100kHz | |
| Safety Category Level | CAT I, CAT II | |
| Best DC Current Accuracy | ±0.25% + 0.007 | |
| Weight | 3.8kg | |
| Safety Category Voltage | 300 V, 1000 V | |
| Maximum Operating Temperature | +55°C | |
| Best Resistance Measurement Accuracy | ±2% + 0.005 | |
| Best AC Current Accuracy | ±2% + 0.2 | |
| Length | 103.8mm | |
| Best DC Voltage Accuracy | ±0.025% + 0.005 | |
| Width | 261.2mm | |
| Best AC Voltage Accuracy | ±3% + 0.2 | |
| Best Temperature Measurement Accuracy | ±0.2 °C | |
| Dimensions | 103.8 x 261.2 x 303.2mm | |
| Height | 303.2mm | |
| Minimum Operating Temperature | 0°C | |
| Best Capacitance Measurement Accuracy | ±2% + 0.5 | |
| Select all | ||
|---|---|---|
Brand Agilent Technologies | ||
Multimeter Type Bench | ||
Display Type VFD | ||
Model Number p 34405A | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 100MΩ | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Temperature Measurement +150°C | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Maximum Frequency 100kHz | ||
Safety Category Level CAT I, CAT II | ||
Best DC Current Accuracy ±0.25% + 0.007 | ||
Weight 3.8kg | ||
Safety Category Voltage 300 V, 1000 V | ||
Maximum Operating Temperature +55°C | ||
Best Resistance Measurement Accuracy ±2% + 0.005 | ||
Best AC Current Accuracy ±2% + 0.2 | ||
Length 103.8mm | ||
Best DC Voltage Accuracy ±0.025% + 0.005 | ||
Width 261.2mm | ||
Best AC Voltage Accuracy ±3% + 0.2 | ||
Best Temperature Measurement Accuracy ±0.2 °C | ||
Dimensions 103.8 x 261.2 x 303.2mm | ||
Height 303.2mm | ||
Minimum Operating Temperature 0°C | ||
Best Capacitance Measurement Accuracy ±2% + 0.5 | ||
Not Applicable

