onsemi STK681-332-E Motor Driver IC, 42 V 6.1A 19-Pin, ZIP
- RS stock no.:
- 774-0887
- Mfr. Part No.:
- STK681-332-E
- Manufacturer:
- ON Semiconductor
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 774-0887
- Mfr. Part No.:
- STK681-332-E
- Manufacturer:
- ON Semiconductor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 6.1A | |
| Maximum Collector Emitter Voltage | 42 V | |
| Mounting Type | Through Hole | |
| Package Type | ZIP | |
| Pin Count | 19 | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Typical Switching Frequency | 46kHz | |
| Length | 24.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 14.4mm | |
| Dimensions | 24.2 x 4.5 x 14.4mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 6.1A | ||
Maximum Collector Emitter Voltage 42 V | ||
Mounting Type Through Hole | ||
Package Type ZIP | ||
Pin Count 19 | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Typical Switching Frequency 46kHz | ||
Length 24.2mm | ||
Maximum Operating Temperature +150 °C | ||
Height 14.4mm | ||
Dimensions 24.2 x 4.5 x 14.4mm | ||
Width 4.5mm | ||
Brushed Motor Drivers, ON Semiconductor
Forward / Reverse dc Motor Drivers, with Brush
Motor Controllers & Drivers, ON Semiconductor
