A1302ELHLT-T Allegro Microsystems, Linear Hall Effect Sensor, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
680-7119
Mfr. Part No.:
A1302ELHLT-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

4.5 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH