Broadcom Incremental Incremental Encoder, Digital Signal, Round Type
- RS stock no.:
- 818-8846
- Mfr. Part No.:
- HEDS-5640#A06
- Manufacturer:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 818-8846
- Mfr. Part No.:
- HEDS-5640#A06
- Manufacturer:
- Broadcom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Encoder Technology | Incremental | |
| Maximum Revolutions | 30000rpm | |
| Output Signal Type | Digital | |
| Shaft Type | Round | |
| Supply Voltage | 4.5 → 5.5 V dc | |
| Resolution | 500 CPR | |
| Steps Per Revolution | 500Steps | |
| Overall Height | 18.3mm | |
| Overall Width | 41.1mm | |
| Overall Depth | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Switching Frequency | 100 kHz | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Encoder Technology Incremental | ||
Maximum Revolutions 30000rpm | ||
Output Signal Type Digital | ||
Shaft Type Round | ||
Supply Voltage 4.5 → 5.5 V dc | ||
Resolution 500 CPR | ||
Steps Per Revolution 500Steps | ||
Overall Height 18.3mm | ||
Overall Width 41.1mm | ||
Overall Depth 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Switching Frequency 100 kHz | ||
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
Avago Technologies Rotary Encoders
