N-Channel MOSFET Transistor, 72 A, 30 V, 8-Pin HSSO8-F1-B Panasonic SK8403170L
- RS stock no.:
- 812-7746
- Mfr. Part No.:
- SK8403170L
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 812-7746
- Mfr. Part No.:
- SK8403170L
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 72 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | HSSO8-F1-B | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 5.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 24.6 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 17 nC @ 4.5 V | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Channel Type N | ||
Maximum Continuous Drain Current 72 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type HSSO8-F1-B | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 5.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 24.6 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 17 nC @ 4.5 V | ||
Length 3.05mm | ||
Width 3.05mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
