MOSFET N-Channel 600V 9A TO220F

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
739-6178
Mfr. Part No.:
FCPF9N60NT
Manufacturer:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

385 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

29.8 W

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.16mm

Minimum Operating Temperature

-55 °C

Typical Gate Charge @ Vgs

29 nC @ 10 V

Height

15.9mm

Width

4.7mm

Maximum Operating Temperature

+150 °C

SupreMOS® MOSFET, Fairchild Semiconductor


Fairchild brings a new generation of 600V Super-Junction MOSFETs - SupreMOS®.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.