Renesas N-Channel MOSFET, 100 A, 60 V TO N0602N-S19-AY
- RS stock no.:
- 262-7063
- Mfr. Part No.:
- N0602N-S19-AY
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 262-7063
- Mfr. Part No.:
- N0602N-S19-AY
- Manufacturer:
- Renesas Electronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Renesas Electronics MOSFET is N-channel MOS Field Effect Transistor designed for high current switching applications.
Low on-state resistance RDS (on) 4.6 mΩ
High current ID(DC) -100 to +100 A
RoHS Compliant
High current ID(DC) -100 to +100 A
RoHS Compliant
