Samsung S27E650D 27in LED Monitor, 1920 x 1080
- RS stock no.:
- 914-7158
- Mfr. Part No.:
- LS27E65UDS/EN
- Manufacturer:
- Samsung
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 914-7158
- Mfr. Part No.:
- LS27E65UDS/EN
- Manufacturer:
- Samsung
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | S27E650D | |
| Screen Size | 27in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DVI, HDMI, VGA | |
| Width With Stand | 25.2in | |
| Height With Stand | 21in | |
| Weight With Stand | 15.3lb | |
| Width Without Stand | 25.2in | |
| Contrast Ratio | 1000:1 | |
| Height Without Stand | 14.9in | |
| Response Time | 4ms | |
| Depth With Stand | 8.8in | |
| Depth Without Stand | 2.3in | |
| Brightness | 300cd/m² | |
| Weight Without Stand | 11.5lb | |
| Dimensions Without Stand | 25.2 x 14.9 x 2.3in | |
| Dimensions With Stand | 25.2 x 21 x 8.8in | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model S27E650D | ||
Screen Size 27in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DVI, HDMI, VGA | ||
Width With Stand 25.2in | ||
Height With Stand 21in | ||
Weight With Stand 15.3lb | ||
Width Without Stand 25.2in | ||
Contrast Ratio 1000:1 | ||
Height Without Stand 14.9in | ||
Response Time 4ms | ||
Depth With Stand 8.8in | ||
Depth Without Stand 2.3in | ||
Brightness 300cd/m² | ||
Weight Without Stand 11.5lb | ||
Dimensions Without Stand 25.2 x 14.9 x 2.3in | ||
Dimensions With Stand 25.2 x 21 x 8.8in | ||
Colour Black | ||
- COO (Country of Origin):
- CN
Samsung SE650 Series LED Monitor
The Samsung SE650 Series provides an environmentally friendly and user-friendly desktop monitor solution for your business. The Samsung LED Business Monitor monitor is for applications that require better image quality than a standard TN-based monitor. And with improved panel technology, your employees can enjoy a better viewing experience at off angles.
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers
View fast on-screen motion smoothly and easily
Enjoy a picture with optimised viewing comfort
Reduce power consumption without a loss in picture quality
Stay eco-friendly with a monitor made of 30% recycled plastics
VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall
Enjoy a picture with optimised viewing comfort
Reduce power consumption without a loss in picture quality
Stay eco-friendly with a monitor made of 30% recycled plastics
VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall
SMART Eco Saving: The SE650 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screens black sections while simultaneously adjusting the RGB gain values
