Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Monitoring Relays
ABB Voltage Monitoring Relay, DPDT
RS stock no.:
442-9203
Mfr. Part No.:
1SVR450225R0100
Manufacturer:
ABB
View this category
Discontinued product
RS stock no.:
442-9203
Mfr. Part No.:
1SVR450225R0100
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specification
Single Phase AC/DC Current / Voltage Monitors CM-SRN / CM-ESN
2005010303165477 China CC
Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Monitoring Application
Voltage
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0.05 → 30s
Length
100mm
Dimensions
100 x 45 x 78mm
Maximum Voltage Sensed
100V
Height
78mm
Width
45mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +65°C
Maximum Operating Temperature
+65°C