AD630KNZ, ,Modulator/Demodulator ,Balanced 120dB 2MHz ,20-Pin PDIP
- RS stock no.:
- 758-9709
- Mfr. Part No.:
- AD630KNZ
- Manufacturer:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
R 565,12
(exc. VAT)
R 649,89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 17 | R 565.12 |
| 18 - 107 | R 553.82 |
| 108 - 215 | R 537.21 |
| 216 - 449 | R 515.72 |
| 450 + | R 495.09 |
*price indicative
- RS stock no.:
- 758-9709
- Mfr. Part No.:
- AD630KNZ
- Manufacturer:
- Analog Devices
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Device Type | Modulator/Demodulator | |
| Modulation Type | Balanced | |
| Maximum Conversion Gain | 120dB | |
| Maximum I/Q Frequency | 2MHz | |
| Programmable | Yes | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Supply Current | 5 mA | |
| Dimensions | 25.05 x 7.49 x 4.57mm | |
| Height | 4.57mm | |
| Length | 25.05mm | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Width | 7.49mm | |
| Minimum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Device Type Modulator/Demodulator | ||
Modulation Type Balanced | ||
Maximum Conversion Gain 120dB | ||
Maximum I/Q Frequency 2MHz | ||
Programmable Yes | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Supply Current 5 mA | ||
Dimensions 25.05 x 7.49 x 4.57mm | ||
Height 4.57mm | ||
Length 25.05mm | ||
Maximum Operating Supply Voltage 16.5 V | ||
Width 7.49mm | ||
Minimum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
