RF Solutions GSM & GPRS Modem
- RS stock no.:
- 762-0134
- Mfr. Part No.:
- TMN-51T
- Manufacturer:
- RF Solutions
Stock information currently inaccessible
- RS stock no.:
- 762-0134
- Mfr. Part No.:
- TMN-51T
- Manufacturer:
- RF Solutions
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | |
| Weight | 110g | |
| Depth | 54mm | |
| Height | 25mm | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | ||
Weight 110g | ||
Depth 54mm | ||
Height 25mm | ||
Width 86mm | ||
- COO (Country of Origin):
- GB
