Sierra Wireless GSM & GPRS Modem
- RS stock no.:
- 716-5249
- Mfr. Part No.:
- FASTRACKXTENDFXT009
- Manufacturer:
- Sierra Wireless
Stock information currently inaccessible
- RS stock no.:
- 716-5249
- Mfr. Part No.:
- FASTRACKXTENDFXT009
- Manufacturer:
- Sierra Wireless
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sierra Wireless | |
| Supported Frequency Bands | GSM GPRS EDGE and CSD | |
| Weight | 100g | |
| Depth | 89mm | |
| Height | 30mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Sierra Wireless | ||
Supported Frequency Bands GSM GPRS EDGE and CSD | ||
Weight 100g | ||
Depth 89mm | ||
Height 30mm | ||
Width 60mm | ||
- COO (Country of Origin):
- CN
