TDK 100nF MLCC, 16V dc V, ±10% , SMD
- RS stock no.:
- 877-5803
- Mfr. Part No.:
- C0603X5R1C104K030BC
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 877-5803
- Mfr. Part No.:
- C0603X5R1C104K030BC
- Manufacturer:
- TDK
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Voltage | 16V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | C0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series C0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Suppression Class Class II | ||
Warning
Not Recommended for New Design
