Epcos 1nF MLCC, 50V dc V, ±5% , Through Hole
- RS stock no.:
- 211-4987
- Mfr. Part No.:
- B37979N5102J
- Manufacturer:
- Epcos
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 211-4987
- Mfr. Part No.:
- B37979N5102J
- Manufacturer:
- Epcos
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epcos | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 5 x 2.5 x 5.5mm | |
| Length | 5mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Epcos | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 5 x 2.5 x 5.5mm | ||
Length 5mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
