Weller T0051383999N USB Microscope, 1280 x 1024 pixel, 20 → 90 Magnification
- RS stock no.:
- 739-5875
- Mfr. Part No.:
- T0051383999N
- Manufacturer:
- Weller
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 739-5875
- Mfr. Part No.:
- T0051383999N
- Manufacturer:
- Weller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Magnification Power | 20 → 90 | |
| Frame Rate | 30fps | |
| Resolution | 1280 x 1024 pixel | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Dimensions | 100 x 32mm | |
| Diameter | 32mm | |
| Length | 100mm | |
| Model Number p | T0051383999 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Magnification Power 20 → 90 | ||
Frame Rate 30fps | ||
Resolution 1280 x 1024 pixel | ||
Illuminated Yes | ||
Illumination Type LED | ||
Dimensions 100 x 32mm | ||
Diameter 32mm | ||
Length 100mm | ||
Model Number p T0051383999 | ||
Non Compliant
- COO (Country of Origin):
- MX
USB Portable Digital Microscope
Digital Microscope with 8 built-in white LEDs (which can be turned on/off by software)
1.3 Megapixel imaging and measurement functionality
1280 x 1024 Megapixel resolution
Sensor: Enhanced Color CMOS
Video frame rate: up to 30 frame-per-second
10x, 20x-92x magnification range
Thumbwheel magnification control
Built in Polarizing kit can be switched on-off
Micro-Touch (trigger button)
Workstand included
1.3 Megapixel imaging and measurement functionality
1280 x 1024 Megapixel resolution
Sensor: Enhanced Color CMOS
Video frame rate: up to 30 frame-per-second
10x, 20x-92x magnification range
Thumbwheel magnification control
Built in Polarizing kit can be switched on-off
Micro-Touch (trigger button)
Workstand included
Note
System Requirements: Compatible Windows 2000/XP, Vista and most MAC OS (please verify MAC OS)
Supplied with
Application Software CD
