Mitutoyo Radiation Detectors for detecting Near Infrared

Subtotal (1 unit)*

R 46 198,79

(exc. VAT)

R 53 128,61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 46,198.79

*price indicative

RS stock no.:
640-013
Mfr. Part No.:
378-825-17
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Radiation Detectors

Radiation Type

Near Infrared

Weight

350g

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Mitutoyo Lens offers a long working distance and features wavelength correction from visible to near-infrared up to 1800 nm. It is also available in a high-resolution version, the M Plan APO NIR HR.

Corrected to infinity

Suitable for bright field inspection and laser applications