Atmel, 32bit ARM Cortex A5, ATSAM5 Microcontroller, 536MHz, 160 kB Flash, 324-Pin LFBGA
- RS stock no.:
- 814-9241
- Mfr. Part No.:
- ATSAMA5D35A-CU
- Manufacturer:
- Atmel
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 238.43
(exc. VAT)
R 274.19
(inc. VAT)
- RS stock no.:
- 814-9241
- Mfr. Part No.:
- ATSAMA5D35A-CU
- Manufacturer:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | ATSAM5 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 324 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160 kB | |
| Maximum Frequency | 536MHz | |
| RAM Size | 128 kB | |
| USB Channels | 3 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 6 | |
| Typical Operating Supply Voltage | 1.32 V | |
| Number of USART Channels | 4 | |
| Number of I2C Channels | 3 | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 7 | |
| Program Memory Type | Flash | |
| Length | 15.05mm | |
| ADCs | 1 (12 x 12 bit) | |
| Maximum Number of Ethernet Channels | 2 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 2 | |
| Number of LIN Channels | 4 | |
| Height | 1.1mm | |
| Width | 15.05mm | |
| Dimensions | 15.05 x 15.05 x 1.1mm | |
| Pulse Width Modulation | 1(4 x 16 bit) | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name ATSAM5 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 324 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Program Memory Size 160 kB | ||
Maximum Frequency 536MHz | ||
RAM Size 128 kB | ||
USB Channels 3 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 6 | ||
Typical Operating Supply Voltage 1.32 V | ||
Number of USART Channels 4 | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 2 | ||
Number of UART Channels 7 | ||
Program Memory Type Flash | ||
Length 15.05mm | ||
ADCs 1 (12 x 12 bit) | ||
Maximum Number of Ethernet Channels 2 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 2 | ||
Number of LIN Channels 4 | ||
Height 1.1mm | ||
Width 15.05mm | ||
Dimensions 15.05 x 15.05 x 1.1mm | ||
Pulse Width Modulation 1(4 x 16 bit) | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||

