Freescale, 32bit ARM9, i.MX233 Microcontroller, 454MHz, 64 kB ROM, 169-Pin MAPBGA
- RS stock no.:
- 749-6552
- Mfr. Part No.:
- MCIMX233DJM4B
- Manufacturer:
- Freescale
Image representative of range
Subtotal (1 unit)*
R 165,02
(exc. VAT)
R 189,77
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | R 165.02 |
| 10 - 49 | R 158.42 |
| 50 - 99 | R 152.08 |
| 100 - 249 | R 146.00 |
| 250 + | R 140.16 |
*price indicative
- RS stock no.:
- 749-6552
- Mfr. Part No.:
- MCIMX233DJM4B
- Manufacturer:
- Freescale
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | i.MX233 | |
| Package Type | MAPBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 169 | |
| Device Core | ARM9 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 454MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.4 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 3 | |
| Minimum Operating Temperature | -10 °C | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | ROM | |
| Width | 11mm | |
| Pulse Width Modulation | 1(5 Channel) | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 1.4mm | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Dimensions | 11 x 11 x 1.4mm | |
| ADCs | 6 x 12 bit | |
| Length | 11mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name i.MX233 | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 169 | ||
Device Core ARM9 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 454MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.4 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 3 | ||
Minimum Operating Temperature -10 °C | ||
Number of Ethernet Channels 0 | ||
Program Memory Type ROM | ||
Width 11mm | ||
Pulse Width Modulation 1(5 Channel) | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Height 1.4mm | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture RISC | ||
Dimensions 11 x 11 x 1.4mm | ||
ADCs 6 x 12 bit | ||
Length 11mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +70 °C | ||
