NXP P89V51RD2FA,512, 8bit 8051 Microcontroller, P89V, 40MHz, 64 kB Flash, 44-Pin PLCC
- RS stock no.:
- 725-7828
- Mfr. Part No.:
- P89V51RD2FA,512
- Manufacturer:
- NXP
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 725-7828
- Mfr. Part No.:
- P89V51RD2FA,512
- Manufacturer:
- NXP
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | P89V | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 1.024 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 5 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Dimensions | 16.66 x 16.66 x 4.57mm | |
| Pulse Width Modulation | 5 x 8 bit | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Length | 16.66mm | |
| Width | 16.66mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name P89V | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 1.024 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 5 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Dimensions 16.66 x 16.66 x 4.57mm | ||
Pulse Width Modulation 5 x 8 bit | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Length 16.66mm | ||
Width 16.66mm | ||
Note
NXP is a trademark of NXP B.V.
