Microchip ATXMEGA128A4U-MHR, 8bit AVR Microcontroller, ATXMEGA, 32MHz, 128 kB Flash, 44-Pin VQFN
- RS stock no.:
- 177-2809
- Mfr. Part No.:
- ATXMEGA128A4U-MHR
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
R 438 268,00
(exc. VAT)
R 504 008,00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | R 109.567 | R 438,268.00 |
*price indicative
- RS stock no.:
- 177-2809
- Mfr. Part No.:
- ATXMEGA128A4U-MHR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATXMEGA | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8 bit, 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of UART Channels | 5 | |
| Number of USART Channels | 5 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Length | 7.1mm | |
| ADCs | 12 x 12 bit | |
| Height | 0.95mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (16 Channel) | |
| Program Memory Type | Flash | |
| Dimensions | 7.1 x 7.1 x 0.95mm | |
| Number of PCI Channels | 0 | |
| Width | 7.1mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATXMEGA | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8 bit, 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 8 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of UART Channels 5 | ||
Number of USART Channels 5 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
Length 7.1mm | ||
ADCs 12 x 12 bit | ||
Height 0.95mm | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (16 Channel) | ||
Program Memory Type Flash | ||
Dimensions 7.1 x 7.1 x 0.95mm | ||
Number of PCI Channels 0 | ||
Width 7.1mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
