STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 36MHz, 768 kB Flash, 100-Pin LQFP

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
168-7743
Mfr. Part No.:
STM32F101VFT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

36MHz

RAM Size

80 kB

USB Channels

0

Number of PWM Units

1(4 x 16 bit)

Number of SPI Channels

3

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

5

Number of I2C Channels

2

Width

14.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

14.2 x 14.2 x 1.45mm

Length

14.2mm

ADCs

2(16 x 12 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

ARM

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

COO (Country of Origin):
KR

STM32F101 Series Microcontrollers, STMicroelectronics


STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.

ST’s ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.

Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V


STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.


Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility