Microchip 32 bit, Graphics Development Kit DM320005

Unavailable
RS will no longer stock this product.
RS stock no.:
715-4252
Mfr. Part No.:
DM320005
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Development Kit

PIC32 Multimedia Expansion Board


The Multimedia Expansion Board is an integrated yet flexible solution for development of high impact User Interfaces. The board comes with a 3.2in Colour TFT touch-screen display and interfaces to any PIC32 Starter kit allowing you to choose the device family that works best for you. It can accommodate the General Purpose, Ethernet, and USB PIC32 Starter Kits.

3.2in (8.1cm) QVGA touch screen display with backlight
Integrated 802.11 wireless connectivity (Wi-Fi)
Power LED and five user-LEDs
Four-way joystick and Fire button
Headphone jack, Line output jack and Microphone input jack
Solomon Systech Graphics Controller (SSD1926)
microSD card slot.
Regulated +3.3V and +1.8V power supply for powering the board via a starter kit or 9-14V power supply
Accelerometer and temperature sensor (BMA150)
24LC08 EEPROM
SPI Flash memory (SST25VF016)
24-bit audio codec (WM8731)
CPLD for SPI and Chip Select configuration
PIC32 starter kit connector
PICtail™ compatible expansion connector


PIC32 Development Tools