STMicroelectronics Power Management Development Kit STEVAL-ISA052V2

Subtotal (1 unit)*

R 1 627,93

(exc. VAT)

R 1 872,12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 1,627.93

*price indicative

RS stock no.:
686-5294
Mfr. Part No.:
STEVAL-ISA052V2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Classification

Development Kit

Technology

Power Management

Processor Family Name

PM6675AS

Evaluation Board for PM6675


This board is based on the PM6675AS device, a single high-efficiency step-down controller with an independent LDO linear regulator. The constant on-time (COT) architecture assures fast transient response supporting both electrolytic and ceramic output capacitors. An embedded integrator control loop compensates for the DC voltage error due to the output ripple. Selectable low-consumption mode allows the highest efficiency over a wide range of load conditions. The low-noise mode sets the minimum switching frequency to 33 kHz for audio-sensitive applications. The LDO linear regulator can sink and source up to 2Apk. Two fixed current limits (±1A and ±2A) can be chosen.

Input voltage range: +4.5 to +36V
+0.6 to +3.3V adjustable output voltage
+1.5V fixed output voltage
+0.6V, ±1% voltage reference
+1.237V ±1% reference voltage available
Very fast load transient response using constant on-time (COT) control loop
No RSENSE current sensing using RDS(on) of the low-side MOSFETs
Negative current limit
Latched OVP, UVP and thermal shutdown
Fixed 3ms soft-start
Selectable pulse-skipping at light load
Selectable non-audible (33kHz) pulse-skip mode


PWM (Pulse Width Modulation) Controllers, STMicroelectronics