Logitech T650 2 Button Wireless Touchpad Mouse
- RS stock no.:
- 779-8757
- Mfr. Part No.:
- 910-003059
- Manufacturer:
- Logitech
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 779-8757
- Mfr. Part No.:
- 910-003059
- Manufacturer:
- Logitech
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Model | T650 | |
| Wired/Wireless | Wireless | |
| Connection Type | Unifying, USB, Wireless | |
| Mouse Type | Touchpad | |
| Mouse Buttons | 2 | |
| Hand Orientation | Ambidextrous | |
| Dimensions | 5.1 x 5.3 x 0.34in | |
| Height | 8.7in | |
| Width | 5.3in | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Model T650 | ||
Wired/Wireless Wireless | ||
Connection Type Unifying, USB, Wireless | ||
Mouse Type Touchpad | ||
Mouse Buttons 2 | ||
Hand Orientation Ambidextrous | ||
Dimensions 5.1 x 5.3 x 0.34in | ||
Height 8.7in | ||
Width 5.3in | ||
- COO (Country of Origin):
- CN