ABB MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
250-3938
Mfr. Part No.:
1SDA054076R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SDA0

Number of Poles

3

Current Rating

160A

Mounting Style

Fixed

Not Applicable

COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 160 A and has rated operational voltage of 690 V AC.

Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle