Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20 A, Breaking Capacity 5 kA, Fixed
- RS stock no.:
- 253-671
- Mfr. Part No.:
- 269171 NZMN2-AF20-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 11 920,55
(exc. VAT)
R 13 708,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,920.55 |
*price indicative
- RS stock no.:
- 253-671
- Mfr. Part No.:
- 269171 NZMN2-AF20-NA
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20 A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 690 V | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | DIN EN 50274, IP20, IEC/EN 60947-2, IEC 60068-2-78, CSA, IP40, IP66, VDE 0106 Part 110, UL, CE, IEC 60068-2-30, RoHS | |
| Height | 195mm | |
| Width | 105 mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20 A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 690 V | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals DIN EN 50274, IP20, IEC/EN 60947-2, IEC 60068-2-78, CSA, IP40, IP66, VDE 0106 Part 110, UL, CE, IEC 60068-2-30, RoHS | ||
Height 195mm | ||
Width 105 mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a robust solution designed to ensure the reliable protection of electrical circuits. This advanced breaker utilises a thermomagnetic release system, providing superior safety features for both branch and feeder circuits. With a compact design and a rated operational current of 20 A, it is engineered for use in North American installations, adhering to strict compliance standards such as IEC and UL/CSA. The NZM range is particularly notable for its maximum back-up fuse capability, making it a vital component for electrical systems, especially in configurations where high short-circuit currents may be present. Its installation flexibilities, such as mounting options and built-in techniques, allow seamless integration into a variety of applications, ensuring longevity and operational efficiency in diverse environments.
Thermomagnetic release system enhances safety and reliability
Compact design contributes to space-saving installation
Designed specifically for North American applications
Meets stringent compliance requirements for enhanced credibility
Supports various mounting methods for versatile application settings
Integrates seamlessly into both branch and feeder circuits
High short-circuit breaking capacity improves system reliability
Operational temperature range ensures performance in varied climates
Related links
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Fixed Mount
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
