Schneider Electric C60 MCB Mini Circuit Breaker2P, 15A Curve C, 277V AC, 125V DC, 10 kA @ 125 V dc, 5 kA @ 480/277 V ac
- RS stock no.:
- 814-7683
- Mfr. Part No.:
- MG17446
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 814-7683
- Mfr. Part No.:
- MG17446
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277 V, 480V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA @ 125 V dc, 5 kA @ 480/277 V ac | |
| Series | C60 | |
| Width | 8.27mm | |
| Length | 12.86mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277 V, 480V | ||
Rated DC Voltage 125V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA @ 125 V dc, 5 kA @ 480/277 V ac | ||
Series C60 | ||
Width 8.27mm | ||
Length 12.86mm | ||
Depth 73mm | ||
Not Applicable
- COO (Country of Origin):
- FR
Multi 9 C60N Supplementary Protector C Curve
Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment
Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
