Wylex NSB Series 1 MCB, 1P, 6A Curve B, 6 kA Breaking Capacity
- RS stock no.:
- 714-2110
- Mfr. Part No.:
- RSNHXB06
- Manufacturer:
- Wylex
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 714-2110
- Mfr. Part No.:
- RSNHXB06
- Manufacturer:
- Wylex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Number of Poles | 1P | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | NSB | |
| Series | Series 1 | |
| Circuit Breaker Type | MCB | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Number of Poles 1P | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range NSB | ||
Series Series 1 | ||
Circuit Breaker Type MCB | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
Single Pole MCBs
Manufactured to BS EN 60898
Type B characteristic
6kA breaking capacity
Width 17.5mm
Type B characteristic
6kA breaking capacity
Width 17.5mm
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
