ABB High Performance S800 MCB, 2P, 63A, 800V DC, 5 kA Breaking Capacity
- RS stock no.:
- 707-6054
- Mfr. Part No.:
- 2CCP842001R1639
- Manufacturer:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 707-6054
- Mfr. Part No.:
- 2CCP842001R1639
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Rated DC Voltage | 800V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Range | High Performance | |
| Series | S800 | |
| Length | 95mm | |
| Width | 53mm | |
| Depth | 88.5mm | |
| Model Number | S802PV-S63 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Rated DC Voltage 800V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Range High Performance | ||
Series S800 | ||
Length 95mm | ||
Width 53mm | ||
Depth 88.5mm | ||
Model Number S802PV-S63 | ||
- COO (Country of Origin):
- CH
S800PV-S MCBs
The High-Performance MCB S800PV-S specially developed for use in photovoltaic against reverse currents from defective strings and AC regenerative feedback already been taken into consideration in the development of the S800PV-S:
Optimum protection for cost-intensive system components
Minimised standstill times thanks to reclosing capability
Simple fault signalling
High ambient temperatures
Covers all common PV system voltages and currents
Selective string shutdown even under load
Easy installation thanks to DIN rail mounting
Remote shutdown using working current and low-voltage trips possible
In operation worldwide in generator terminal boxes and inverters
Minimised standstill times thanks to reclosing capability
Simple fault signalling
High ambient temperatures
Covers all common PV system voltages and currents
Selective string shutdown even under load
Easy installation thanks to DIN rail mounting
Remote shutdown using working current and low-voltage trips possible
In operation worldwide in generator terminal boxes and inverters
