Schneider Electric Unica Unica system+ MCB, 16A
- RS stock no.:
- 357-953
- Mfr. Part No.:
- INS44217
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 4 242,87
(exc. VAT)
R 4 879,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,242.87 |
*price indicative
- RS stock no.:
- 357-953
- Mfr. Part No.:
- INS44217
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Range | Unica | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Range Unica | ||
Series Unica system+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Circuit Breaker is a modular unit that comes as a complete product. It is designed for surface mounting, allowing for easy installation and secure operation.
Made of aluminium
Matt finish
RoHS compliant
Matt finish
RoHS compliant
Related links
- Schneider Electric Unica Unica System Miniature Circuit Breaker
- Schneider Electric Unica system+ Series Connector Female 16A
- Schneider Electric Unica system+ Series Connector Male 16A
- Schneider Electric Unica system+ Series Wood Support Table for Use with OptiLine 45 Pole 600 x 18mm
- Schneider Electric Unica system+ Series PC/ABS End Stop for Use with Unica, 112 x 58 x 67mm
- Schneider Electric Unica system+ Series PC/ABS Support Guide for Use with Unica, 112 x 28 x 67mm
- Schneider Electric Unica system+ Series ABS End Stop for Use with Unica, 55 x 65 x 66mm
- Schneider Electric Unica system+ Series Aluminium Pole Mount Bracket for Use with Unica System, 1000 x 60 x60mm
