Schneider Electric Multi 9 M9 MCB, 2P, 63A, 230 → 240V AC
- RS stock no.:
- 125-451
- Mfr. Part No.:
- M9V31263
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 125-451
- Mfr. Part No.:
- M9V31263
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Rated AC Voltage | 230 → 240V | |
| Range | Multi 9 | |
| Series | M9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Rated AC Voltage 230 → 240V | ||
Range Multi 9 | ||
Series M9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vigi C60 Add-on Residual Current Device is a high-quality electrical component designed to provide efficient protection against earth-leakage in residential and commercial applications. With features like Super Immunised Type A-SI protection and voltage-independent residual current tripping technology, this product offers reliable performance and peace of mind for users.
Super Immunised Type A-SI protection for enhanced safety
Voltage-independent residual current tripping technology for reliable performance
Tunnel type terminals for easy and secure electrical connections
Compact and lightweight design for easy installation and maintenance
Voltage-independent residual current tripping technology for reliable performance
Tunnel type terminals for easy and secure electrical connections
Compact and lightweight design for easy installation and maintenance
