Vero Technologies Double Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm
- RS stock no.:
- 508-0815
- Mfr. Part No.:
- 06-0147
- Manufacturer:
- Vero Technologies
Bulk discount available
Subtotal (1 unit)*
R 393,50
(exc. VAT)
R 452,52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | R 393.50 |
| 10 - 24 | R 385.63 |
| 25 - 49 | R 374.06 |
| 50 - 99 | R 359.10 |
| 100 + | R 344.74 |
*price indicative
- RS stock no.:
- 508-0815
- Mfr. Part No.:
- 06-0147
- Manufacturer:
- Vero Technologies
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Number of Sides | 2 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 165.1 x 114.3 x 1.6mm | |
| Length | 165.1mm | |
| Width | 114.3mm | |
| Thickness | 1.6mm | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 1.02mm | |
| FR Material Grade | FR4 | |
| Copper Thickness | 35µm | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Number of Sides 2 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 165.1 x 114.3 x 1.6mm | ||
Length 165.1mm | ||
Width 114.3mm | ||
Thickness 1.6mm | ||
Base Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 1.02mm | ||
FR Material Grade FR4 | ||
Copper Thickness 35µm | ||
