Patlite LED LED Light Bar, 24 V dc, IP66G, IP67G, IP69K, 300 mm
- RS stock no.:
- 124-9138
- Mfr. Part No.:
- CLK3S-24AG-CD
- Manufacturer:
- Patlite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 325.52
(exc. VAT)
R 374.35
(inc. VAT)
- RS stock no.:
- 124-9138
- Mfr. Part No.:
- CLK3S-24AG-CD
- Manufacturer:
- Patlite
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Voltage Rating | 24 V dc | |
| Light Style | Linear Fixed | |
| Wattage | 12.5 W | |
| IP Rating | IP66G, IP67G, IP69K | |
| Length | 300 mm | |
| Model | 3S-24AG | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Voltage Rating 24 V dc | ||
Light Style Linear Fixed | ||
Wattage 12.5 W | ||
IP Rating IP66G, IP67G, IP69K | ||
Length 300 mm | ||
Model 3S-24AG | ||
- COO (Country of Origin):
- JP
