Sunnex LED Machine Light, 24 V, IP20
- RS stock no.:
- 298-988
- Mfr. Part No.:
- 33610
- Manufacturer:
- Sunnex Equipment AB
Subtotal (1 unit)*
R 6 319,17
(exc. VAT)
R 7 267,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,319.17 |
*price indicative
- RS stock no.:
- 298-988
- Mfr. Part No.:
- 33610
- Manufacturer:
- Sunnex Equipment AB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Voltage Rating | 24 V | |
| Wattage | 5.5 W | |
| IP Rating | IP20 | |
| Mains Plug Type | Type C - Europlug | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Voltage Rating 24 V | ||
Wattage 5.5 W | ||
IP Rating IP20 | ||
Mains Plug Type Type C - Europlug | ||
- COO (Country of Origin):
- SE
High-intensity LED
Solus 6-series is suitable for industrial environments. The IP65 version is particularly adapted to harsh environments where dust and moisture resistance is vital. Typical applications: grinders, lathes, drilling machines and outdoor use. Solus 6-series spotlights have a flexible gooseneck style arm available in two lengths (500 and 700 mm). It can be supplied with a 100-240V AC/DC-adaptor. Solus 6-series is equipped with high intensity LEDs having a colour temperature of 4000K which is suitable for demanding tasks. LED technology delivers low energy consumption and a long service life as well as high vibration durability and virtually no radiated heat from the light beam.
Features and Benefits
Armlenght 500mm
Joint between the lamphead and the flexable arm
12-24V AC/DC
Durable design
Lifespan >50000h
Joint between the lamphead and the flexable arm
12-24V AC/DC
Durable design
Lifespan >50000h
Applications
Industrial applications
Vehicles
Vehicles
Related links
- Sunnex LED Machine Light IP20
- Sunnex LED Machine Light IP65
- Sunnex LED Machine Light IP43
- Sunnex LED Machine Light IP20
- Sunnex 313 LED Machine Light IP68, 420 mm
- Serious Halogen Machine Light IP20
- Serious Halogen Machine Light IP20, 700mm Arm Length
- Phoenix Contact PLD M LED Machine Light Machine Light, 24 V dc