Toshiba TC74ACT521F(F), 8bit-Bit, Comparator, Single Ended, Inverting, 20-Pin SOP
- RS stock no.:
- 756-2895
- Mfr. Part No.:
- TC74ACT521F(F)
- Manufacturer:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 756-2895
- Mfr. Part No.:
- TC74ACT521F(F)
- Manufacturer:
- Toshiba
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74AC | |
| Logic Function | Comparator | |
| Output Function | A=B | |
| Number of Bits | 8bit | |
| Output Type | Single Ended | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -75mA | |
| Maximum Low Level Output Current | +75mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13ns | |
| Dimensions | 13.3 x 5.3 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 13.3mm | |
| Width | 5.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74AC | ||
Logic Function Comparator | ||
Output Function A=B | ||
Number of Bits 8bit | ||
Output Type Single Ended | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -75mA | ||
Maximum Low Level Output Current +75mA | ||
Maximum Propagation Delay Time @ Maximum CL 13ns | ||
Dimensions 13.3 x 5.3 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Length 13.3mm | ||
Width 5.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
TC74ACT Series, Toshiba
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
74ACT Family
