RS PRO 1 Door No Steel Light Grey, Red Storage Locker, 1800 mm x 600 mm x 600mm
- RS stock no.:
- 214-682
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 7 035,43
(exc. VAT)
R 8 090,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,035.43 |
*price indicative
- RS stock no.:
- 214-682
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 1 | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Depth | 600mm | |
| Vented | No | |
| Material | Steel | |
| Colour | Light Grey, Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 1 | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Depth 600mm | ||
Vented No | ||
Material Steel | ||
Colour Light Grey, Red | ||
- COO (Country of Origin):
- GB
RS PRO Police Lockers – Lockable Cube
RS PRO offers a comprehensive range of police locker solutions designed to meet the diverse needs of UK police forces. Whether you need storage for Airwave radios or PSU bags, we provide the ideal solution.
Each locker comes standard with a sturdy fixed top shelf, a heavy-duty hanging rail, and a coat hook for organized storage. The spacious design accommodates both everyday clothing and police uniforms, ensuring everything is stored securely in one convenient location.
Our lockers are versatile, durable, and reliable, delivering exceptional quality, variety, and security. They meet the requirements of the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty) and are rigorously tested for compliance.
Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.
Each locker comes standard with a sturdy fixed top shelf, a heavy-duty hanging rail, and a coat hook for organized storage. The spacious design accommodates both everyday clothing and police uniforms, ensuring everything is stored securely in one convenient location.
Our lockers are versatile, durable, and reliable, delivering exceptional quality, variety, and security. They meet the requirements of the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty) and are rigorously tested for compliance.
Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.
Features and Benefits
- ActiveCoat Antibacterial Technology: Provides enhanced hygiene and continuous protection against bacteria.
- Riveted and Welded Steel Construction: Ensures robust and long-lasting durability.
- Durable Epoxy Powder-Coated Finish: Available in five vibrant door colour options.
- Secure Camlocks Included: Supplied as standard for reliable security.
- Compartment Clear Opening: Locker width minus 50mm for easy access and efficient storage.
Applications
All RS PRO Police Locker solutions are the ideal choice for UK Police Forces
designed to meet their diverse requirements.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
