RS PRO No Steel Light Grey Locker, 800 mm x 300 mm
- RS stock no.:
- 213-588
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 3 326,43
(exc. VAT)
R 3 825,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,326.43 |
*price indicative
- RS stock no.:
- 213-588
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 800 mm | |
| External Width | 300 mm | |
| Vented | No | |
| Material | Steel | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 800 mm | ||
External Width 300 mm | ||
Vented No | ||
Material Steel | ||
Colour Light Grey | ||
- COO (Country of Origin):
- GB
RS PRO Standard Steel Lockers – Locker Support Frame and Locker Support Frame with Seat
This range of RS PRO Locker Support Frames and Support Frames with Seats are available in various sizes. Perfect for raising lockers from the floor to reduce damage and improve hygiene. Use the adjustable feet to manage uneven floors, clear pipes, and skirtings (standard height – 150mm)
Support Frames with seats are incorporated into the locker frame, as well as slatted seats to the front.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Support Frames with seats are incorporated into the locker frame, as well as slatted seats to the front.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Features and Benefits
- Constructed from riveted and welded steel for enhanced durability.
- Includes ActiveCoat antimicrobial technology for continuous protection.
Applications
All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
