EXAR SP3232ECY-L/TR, Line Transceiver, EIA/TIA-232-F/ RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin TSSOP

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
686-5538
Mfr. Part No.:
SP3232ECY-L/TR
Manufacturer:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Height

1mm

Length

5mm

Width

4.4mm