PASS & SEYMOUR Ceiling PIR Detector Sensor Switch, PIR Long Range Hallway Occupancy Sensor, Ceiling Mount, 24 V dc

Unavailable
RS will no longer stock this product.
RS stock no.:
844-2913
Mfr. Part No.:
HS1001
Manufacturer:
PASS & SEYMOUR
Find similar products by selecting one or more attributes.
Select all

Brand

PASS & SEYMOUR

Controller Type

Sensor Switch

Sensor Type

PIR Long Range Hallway Occupancy Sensor

Voltage Rating

24 V dc

Mount Type

Ceiling

Time Delay

15 s to 30 min

Length

85.52 mm

Width

51.66 mm

Height

84.71mm

COO (Country of Origin):
CN

Mosaic Standalone Switch Detectors


Range of switch detectors used to control lights.
Turns lights on and off automatically by measuring the light threshold.
Settings can be changed on the device using a rotary encoder.
Recommended mounting height: 2.5 m.
Optimum distance between 2 detectors: 6 m.