RS PRO Lighting Controller PC Prismatic Controller

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
405-193
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Controller Type

PC Prismatic Controller

Length

1.5 m

Width

85 mm

Series

Kanby T5

Wattage

35 W

COO (Country of Origin):
GB

T5 High Efficiency Fluorescent Battens


These Thorlux Lighting T5 Fluorescent battens are a high quality British made product. These High efficiency battens are built in ultra slim profile with steel end caps and body finished in Non Yellowing white

High frequency ballast to minimise running costs and provide flicker free operation
Ultra slim profile with steel end caps and body finished in fade resistant white
Prismatic controller available to improve light distribution and reduce glare
Part L compliant and ECA Compliant

Note

Supplied without lamps.