WAGO 234 Series PCB Terminal Block, 48-Contact, 2.5 mm Pitch, 1 Row, 234-248
- RS stock no.:
- 221-287
- Mfr. Part No.:
- 234-248
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
R 4 369,70
(exc. VAT)
R 5 025,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 4,369.70 | R 436.97 |
*price indicative
- RS stock no.:
- 221-287
- Mfr. Part No.:
- 234-248
- Manufacturer:
- WAGO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 48 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 234 | |
| Standards/Approvals | No | |
| Width | 122.2mm | |
| Depth | 14.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 48 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 234 | ||
Standards/Approvals No | ||
Width 122.2mm | ||
Depth 14.4mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block boasts a robust push button mechanism designed to streamline your wiring experience. Combining exceptional mechanical stability with tool free operation, this product truly enhances usability in a range of applications. With a compact design featuring a pin spacing of 2.5 mm and a versatile configuration, it seamlessly integrates into various electronic designs.
Offers double solder pins for enhanced mechanical stability
Designed for easy in the field wiring and simplified actuation
Supports a wide range of conductor sizes for flexibility
Constructed from high quality materials ensuring durability
Delivers excellent flammability resistance for safety
Compliance with various standards ensures regulatory approval
