WAGO 252 Series Rail Female
- RS stock no.:
- 609-615
- Mfr. Part No.:
- 252-307
- Manufacturer:
- WAGO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 609-615
- Mfr. Part No.:
- 252-307
- Manufacturer:
- WAGO
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Series | 252 | |
| Connector Gender | Female | |
| Mount Type | Rail | |
| Voltage | 160V | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Series 252 | ||
Connector Gender Female | ||
Mount Type Rail | ||
Voltage 160V | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Related links
- WAGO 252 Series Rail Female
- WAGO 252 Series Plug-in Connector Female Wire 2A, 7-Way
- WAGO 252 Series Plug-in Connector Female Push-in 2A, 9-Way
- WAGO 252 Series Plug-in Connector Female 2A, 2-Way
- WAGO 252 Series Plug-in Connector Female 2A, 7-Way
- WAGO 252 Series Plug-in Connector Female 2A, 10-Way
- WAGO 252 Series Plug-in Connector Female 2A, 4-Way
- WAGO 252 Series Plug-in Connector Female Push-in 2A, 8-Way
