WAGO 267 Series Plug-in Connector Female Wire, 7-Pole, 16A, 7-Way

Subtotal (1 box of 50 units)*

R 3 098,99

(exc. VAT)

R 3 563,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 3,098.99R 61.98

*price indicative

RS stock no.:
225-390
Mfr. Part No.:
267-501
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

7

Product Type

Lighting Connector

Series

267

Number of Ways

7

Connector Gender

Female

Termination Type

Wire

Sub Type

Connector

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

16A

Wire Size

1.5, 2.5mm²

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Electrolytic Copper

The Wago Female connector revolutionises connection technology with its unique PUSH WIRE design, ensuring effortless and secure wiring for various applications. Built to accommodate 7 poles, this connector guarantees outstanding performance and reliability across multiple wiring configurations. Designed for optimal temperature stability up to 105°C, it meets rigorous safety standards while maintaining lasting durability.

RoHS compliant ensuring an environmentally friendly choice

Delivers exceptional reliability through high quality material specifications

Meets stringent safety standards set by international approvals

Ideal for a wide range of applications in various sectors

Related links