Tridonic 30 W Electromagnetic Fluorescent Lighting Ballast, 240 V

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
665-7615
Mfr. Part No.:
EC 30 C502K 240
Manufacturer:
Tridonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tridonic

Wattage

30 W

Number of Lamps

1

Ballast Type

Electromagnetic

Supported Lamp Shape

T12, T8

Supported Lamp Type

Fluorescent

Voltage Rating

240 V

Length

151 mm

Width

41 mm

Height

31mm

Maximum Operating Temperature

+130°C