Tridonic 18 W, 22 W, 24 W, 26 W, 32 W, 42 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
- RS stock no.:
- 546-3018
- Mfr. Part No.:
- PC 2x26-42 TC PRO
- Manufacturer:
- Tridonic
Stock information currently inaccessible
- RS stock no.:
- 546-3018
- Mfr. Part No.:
- PC 2x26-42 TC PRO
- Manufacturer:
- Tridonic
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Wattage | 18 W, 22 W, 24 W, 26 W, 32 W, 42 W | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | T5c, TC-DEL, TC-F, TC-L, TC-TEL | |
| Supported Lamp Type | Compact Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 123 mm | |
| Width | 79 mm | |
| Height | 31mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Wattage 18 W, 22 W, 24 W, 26 W, 32 W, 42 W | ||
Ballast Type Electronic | ||
Supported Lamp Shape T5c, TC-DEL, TC-F, TC-L, TC-TEL | ||
Supported Lamp Type Compact Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 123 mm | ||
Width 79 mm | ||
Height 31mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- AT
