ifm electronic OY Series

Subtotal (1 unit)*

R 36 558,79

(exc. VAT)

R 42 042,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 36,558.79

*price indicative

RS stock no.:
597-076
Mfr. Part No.:
OY903S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Beam

Component Type

Light Grid

Light Source

Infrared Light

Length

1136mm

Width

50mm

Depth

60mm

Series

OY

IP Rating

IP65

Standards/Approvals

IEC 61496-1, IEC 61508 SIL 3, IEC 62061 SIL 3, ISO 13849-1:2015 category 4, PL e

COO (Country of Origin):
IT
The ifm electronic Safety Light Grids feature single-sided wiring, as the transmitter and receiver are integrated within a single housing, providing reliable protection for hazardous areas and gates and complying with type 4 safety requirements according to IEC 61496.

Wide range selectable on the unit

Easy connection via the tried-and-tested M12 connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy