Subtotal (1 unit)*
R 35 768,99
(exc. VAT)
R 41 134,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 35,768.99 |
*price indicative
- RS stock no.:
- 596-925
- Mfr. Part No.:
- OY116S
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Component Type | Light Grid | |
| Light Source | Infrared Light | |
| Length | 1053mm | |
| Width | 30mm | |
| Depth | 28mm | |
| Series | OY | |
| Standards/Approvals | ISO 13849-1: 2015, IEC 62061 SIL 1, IEC 61496-1, EN 60654-1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Component Type Light Grid | ||
Light Source Infrared Light | ||
Length 1053mm | ||
Width 30mm | ||
Depth 28mm | ||
Series OY | ||
Standards/Approvals ISO 13849-1: 2015, IEC 62061 SIL 1, IEC 61496-1, EN 60654-1 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Grid offers reliable protection for hazardous areas and gates, meets the type 4 requirements as per IEC 61496 standards, and includes a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
