ifm electronic OY Series

Subtotal (1 unit)*

R 50 257,99

(exc. VAT)

R 57 796,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 50,257.99

*price indicative

RS stock no.:
596-907
Mfr. Part No.:
OY513S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Beam

Component Type

Light Grid

Light Source

Infrared Light

Length

1085mm

Width

50mm

Depth

55mm

Series

OY

IP Rating

IP67, IP65

Standards/Approvals

IEC 61496-1, ISO 13849-1:2015 category 4, IEC 61508 SIL 3, PL e, IEC 62061 SIL 3

COO (Country of Origin):
IT
The ifm electronic Safety Light Grids enable easy connection of muting sensors directly to the system, feature muting arms with pre-mounted sensors for fast and efficient setup, and support both parallel and crossbeam muting configurations for detecting objects of different sizes.

Integrated status light

User-friendly configuration via hardware wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy