ifm electronic OY Series Light Curtain, 20 mm Resolution
- RS stock no.:
- 596-943
- Mfr. Part No.:
- OY225S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 62 755,62
(exc. VAT)
R 72 168,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 62,755.62 |
*price indicative
- RS stock no.:
- 596-943
- Mfr. Part No.:
- OY225S
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 20mm | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 62061 SIL 3, ISO 13849-1:2015 category 4, IEC 61496-1, IEC 61508 SIL 3, PL e | |
| Protective Height | 760mm | |
| Maximum Supply Voltage | 24V | |
| Width | 28mm | |
| Length | 813mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 20mm | ||
Safety Type 4 | ||
Standards/Approvals IEC 62061 SIL 3, ISO 13849-1:2015 category 4, IEC 61496-1, IEC 61508 SIL 3, PL e | ||
Protective Height 760mm | ||
Maximum Supply Voltage 24V | ||
Width 28mm | ||
Length 813mm | ||
Terminal Type M12 Connector | ||
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
